This 33uF tantalum capacitor features an ESR of 1.7 milliohms and a leakage current of 3.3 microamps. It is constructed with a flat design and has a standard ESR type. The capacitor is available in a surface mount package with an inward L termination style. Operating temperatures range from -55 to 125 degrees Celsius.
Tokin TEESVB31A336M technical specifications.
| Capacitance | 33uF |
| ESR | 1.7Ohm |
| Leakage Current | 3.3uA |
| Case Code | B3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin TEESVB31A336M to view detailed technical specifications.
No datasheet is available for this part.