
FIXED IND 6.8MH 50MA 26 OHM TH
Sign in to ask questions about the Toko Denshi 187LY-682J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 187LY-682J technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 26R |
| Diameter | 8.3mm |
| Height | 11.2mm |
| Inductance | 6.8mH |
| Lead Diameter | 0.7mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Max DC Current | 50mA |
| Mount | Through Hole, Radial |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | 8RB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 187LY-682J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
