The #262LY-221K is a 220uH inductor from Toko Denshi with a radial lead style and 10% tolerance. It has a maximum DC current rating of 150mA and a height of 6.2mm with a lead length of 2.4mm. The inductor is packaged in bulk and is not RoHS compliant or Reach SVHC compliant.
Toko Denshi #262LY-221K technical specifications.
| Height | 6.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Lead Length | 2.4mm |
| Lead/Base Style | Radial |
| Max DC Current | 150mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS Compliant | No |
| Saturation Current | 150mA |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.