
The 7KMM variable inductor from Toko Denshi features a radial package and through hole mount. It has an inductance of 100nH with a tolerance of 6%. The inductor is lead free and unshielded, packaged in bulk quantities of 100. Dimensions include a height of 0.512inch, length and width of 0.307inch.
Toko Denshi #292KNAS-T1028Z technical specifications.
| Package/Case | Radial |
| Height | 0.512inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 7KMM |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.307inch |
| RoHS | Compliant |
No datasheet is available for this part.