This 8.5mm radial inductor from Toko Denshi features an inductance of 390uH with a tolerance of 10%. It has a maximum DC current rating of 280mA and a self-resonant frequency of 2.1MHz. The inductor is RoHS compliant and is designed for radial mounting with a lead pitch of 5mm. It measures 11mm in height and has a lead diameter of 0.61mm.
Toko Denshi 822LY-391K technical specifications.
| Diameter | 8.5mm |
| Height | 11mm |
| Inductance | 390uH |
| Lead Diameter | 0.61mm |
| Lead Pitch | 5mm |
| Max DC Current | 280mA |
| Mount | Radial |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1MHz |
| Series | 8RBH2 |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.