Ind Power Shielded Wirewound 15uH 20% 100KHz 6.4A T/R
Toko Denshi #931BS-150M=P3 technical specifications.
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 15uH |
| Max DC Current | 6.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #931BS-150M=P3 to view detailed technical specifications.
No datasheet is available for this part.