The LL1608-FS series is a fixed inductor from Toko Denshi, packaged in a 0603 case and available in tape and reel packaging. This unshielded inductor has a maximum current rating of 1A, a DC resistance of 110mR, and an inductance of 2.7nH. It operates at a self-resonant frequency of 6.2GHz and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Toko Denshi #A915BY-100M=P3 technical specifications.
| Package/Case | 0603 |
| Current | 1A |
| DC Resistance (DCR) | 110mR |
| Inductance | 2.7nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6.2GHz |
| Series | LL1608-FS |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.