This shielded fixed inductor from Toko Denshi has a depth of 6.2mm and a height of 3.5mm. It features an inductance of 3.3uH with a tolerance of 20%. The inductor is designed for lead-free applications and is available on tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Toko Denshi #A916CY-3R3M=P3 technical specifications.
| Depth | 6.2mm |
| Height | 3.5mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max DC Current | 2.81A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.