COIL .483UH TYPE MC134 W/O CASE
Toko Denshi #E540SN-12002 technical specifications.
| Height | 13mm |
| Inductance | 800uH |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Series | 10PA |
| Shielding | Unshielded |
| Width | 7.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.