The #E540SN-13002 variable inductor from Toko Denshi features an inductance of 6.6uH and is packaged in a bulk format for through hole mounting. It has a lead free construction, but contains lead. The inductor measures 0.287inch in height and 0.512inch in both length and width.
Toko Denshi #E540SN-13002 technical specifications.
| Height | 0.287inch |
| Inductance | 6.6uH |
| Lead Free | Contains Lead |
| Length | 0.512inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 7KMM |
| Shielding | Unshielded |
| Width | 0.512inch |
| RoHS | Not Compliant |
No datasheet is available for this part.