The 7PA series variable inductor from Toko Denshi is a radial leaded component with a height of 0.492inch and a length of 0.295inch. It has an inductance of 10mH with a tolerance of 6%. The inductor is packaged in bulk quantities of 100 and is not RoHS compliant. It is available in a lead-free version.
Sign in to ask questions about the Toko Denshi 126ANS-T1106Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 126ANS-T1106Z technical specifications.
| Package/Case | Radial |
| Height | 0.492inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7PA |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 126ANS-T1106Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.