COIL 5.6UH TYPE 10EZH
Checking distributor stock and pricing after the page loads.
| Height | 13.5mm |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 10EZ |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Not Compliant |