
Toko 10000 H 5% Leaded Inductor, Max SRF:0.25MHz, Q:100, 18mA Idc, 12.1 Rdc 10RB
Sign in to ask questions about the Toko Denshi #181LY-103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi #181LY-103J technical specifications.
| Package/Case | 100 |
| Diameter | 10.5mm |
| Height | 14mm |
| Inductance | 10mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 18mA |
| Mount | Radial |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250kHz |
| Series | 10RB |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #181LY-103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.