
Toko 18000 H 5% Leaded Inductor, Max SRF:0.19MHz, Q:100, 13mA Idc, 17 Rdc 10RB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi 181LY-183J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 22mA |
| DC Resistance (DCR) | 17R |
| Diameter | 10.5mm |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 18mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 13mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 190kHz |
| Series | 10RB |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 181LY-183J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
