
This is a radial inductor from Toko Denshi with a diameter of 10.5mm and a height of 14mm. It has a series resistance of 17 ohms and an inductance of 18 millihenries. The inductor is shielded and has a self-resonant frequency of 190 kilohertz. It is available in a bulk packaging option and is not radiation hardened. The inductor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi 181LY-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 13mA |
| DC Resistance (DCR) | 17R |
| Diameter | 10.5mm |
| Height | 14mm |
| Inductance | 18mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 41mA |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 190kHz |
| Series | 10RB |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 181LY-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
