The 181LY-223J is a 10.5mm radial inductor from Toko Denshi with a current rating of 21mA and a DC resistance of 19.5 ohms. It has a self resonant frequency of 190kHz and an inductance of 22mH. The inductor is shielded and has a lead diameter of 0.7mm and a lead pitch of 5mm. It is available in a bulk packaging with 100 units per package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi 181LY-223J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 21mA |
| DC Resistance (DCR) | 19.5R |
| Diameter | 10.5mm |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 22mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 11mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 190kHz |
| Series | 10RB |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 181LY-223J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.