Toko 3300 H 5% Leaded Inductor, Max SRF:0.44MHz, Q:100, 33mA Idc, 6.1 Rdc 10RB
Toko Denshi 181LY-332J technical specifications.
| Package/Case | Radial |
| Current Rating | 50mA |
| DC Resistance (DCR) | 6.1R |
| Diameter | 10.5mm |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 3.3mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 33mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 440kHz |
| Series | 10RB |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 181LY-332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
