Fixed Ind 33MH 17MA 26 Ohm Th
Sign in to ask questions about the Toko Denshi 181LY-333J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 181LY-333J technical specifications.
| Package/Case | Radial |
| Current Rating | 17mA |
| DC Resistance (DCR) | 26R |
| Diameter | 10.8mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 33mH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 160kHz |
| Series | 10RB |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 181LY-333J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.