Toko 5600 H 5% Leaded Inductor, Max SRF:0.35MHz, Q:100, 25mA Idc, 8.4 Rdc 10RB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi 181LY-562J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 200mA |
| Current Rating | 40mA |
| DC Resistance (DCR) | 8.4R |
| Diameter | 10.5mm |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 5.6mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 25mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 350kHz |
| Series | 10RB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 181LY-562J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.