This radial inductor from Toko Denshi features a 33mH inductance value with a 5% tolerance. It has a maximum DC current rating of 8mA and a self-resonant frequency of 300kHz. The inductor is packaged in bulk and is lead-free. It is designed for through-hole mounting and has a radial lead/base style with a 5mm lead pitch and 0.7mm lead diameter.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 30mA |
| DC Resistance (DCR) | 80R |
| Diameter | 10.5mm |
| Height | 14mm |
| Inductance | 33mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 8mA |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Self Resonant Frequency | 300kHz |
| Series | 8RB |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |