The 187LY-151J is a radial inductor from Toko Denshi with a current rating of 200mA and a self resonant frequency of 3.8MHz. It has a tolerance of 5% and is packaged in a bulk quantity of 100 pieces. The inductor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It measures 8.3mm in diameter and 11.2mm in height, with a lead length of 5mm and a lead pitch of 5mm.
Toko Denshi 187LY-151J technical specifications.
| Package/Case | Radial |
| Current Rating | 200mA |
| DC Resistance (DCR) | 3R |
| Diameter | 8.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Inductance | 150uH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Max DC Current | 200mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8MHz |
| Series | 8RB |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.