Ind Choke 220uH 5% 796KHz 200mA Radial
Sign in to ask questions about the Toko Denshi 187LY-221J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 187LY-221J technical specifications.
| Package/Case | Radial |
| Current Rating | 200mA |
| DC Resistance (DCR) | 3R |
| Diameter | 8.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Inductance | 220uH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 200mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9MHz |
| Series | 8RB |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 187LY-221J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.