This radial inductor from Toko Denshi features a current rating of 100mA, a DC resistance of 13 ohms, and an inductance of 2.2 millihenries. It measures 8.3mm in diameter and 11.2mm in height, with a lead diameter of 0.7mm and a lead pitch of 5mm. The inductor is designed for through-hole or radial mounting and is packaged in bulk quantities of 100. It is lead-free and compliant with RoHS regulations, but not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 100mA |
| DC Resistance (DCR) | 13R |
| Diameter | 8.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Inductance | 2.2mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 100mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900kHz |
| Series | 8RB |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |