The 187LY-273J is an 8.3mm radial inductor from Toko Denshi with a current rating of 30mA and a DC resistance of 80 ohms. It has a self-resonant frequency of 300kHz and is available in a radial package with a height of 11.2mm. The inductor is lead-free and RoHS compliant, and is packaged in bulk quantities of 100. It is suitable for use in a variety of applications where a compact, high-inductance inductor is required.
Toko Denshi 187LY-273J technical specifications.
| Package/Case | Radial |
| Current Rating | 30mA |
| DC Resistance (DCR) | 80R |
| Diameter | 8.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Inductance | 27mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Max DC Current | 30mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300kHz |
| Series | 8RB |
| Shielding | Unshielded |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.