
The 187LY-332J is a radial inductor from Toko Denshi with a current rating of 100mA and a DC resistance of 13 ohms. It has a diameter of 8.3mm and a height of 11.2mm. The inductor is lead free and RoHS compliant, and is packaged in bulk with 100 pieces per unit. It has a self resonant frequency of 700kHz and a tolerance of 5%.
Sign in to ask questions about the Toko Denshi 187LY-332J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 187LY-332J technical specifications.
| Package/Case | Radial |
| Current | 200mA |
| Current Rating | 100mA |
| DC Resistance (DCR) | 13R |
| Diameter | 8.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Inductance | 3.3mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 100mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | 8RB |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 187LY-332J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.