
Toko 8200 H 5% Leaded Inductor, Max SRF:0.5MHz, 50mA Idc, 26 Rdc 8RB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi 187LY-822J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 50mA |
| DC Resistance (DCR) | 26R |
| Diameter | 8.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Inductance | 8.2mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 50mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | 8RB |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 187LY-822J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
