INDUCTOR FIXED .27MH TYPE 8RB
Sign in to ask questions about the Toko Denshi 187LY271J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 187LY271J technical specifications.
| Package/Case | Radial |
| Current | 200mA |
| DC Resistance (DCR) | 6R |
| Diameter | 8.3mm |
| Height | 11.2mm |
| Inductance | 820uH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Max DC Current | 200mA |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Self Resonant Frequency | 1.4MHz |
| Series | 8RB |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 187LY271J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.