FILTER HELICAL 145MHZ TYPE CBT
Checking distributor stock and pricing after the page loads.
| Bandwidth | 2.6MHz |
| Frequency | 176MHz |
| Height | 20.8mm |
| Insertion Loss | 2.5dB |
| Lead Free | Contains Lead |
| Length | 39.9mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CBW |
| Width | 13mm |
| RoHS | Not Compliant |