Toko Denshi 272MT-1009A technical specifications.
| Bandwidth | 1MHz |
| Frequency | 180MHz |
| Height | 20.8mm |
| Lead Free | Contains Lead |
| Length | 39.9mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CBT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 272MT-1009A to view detailed technical specifications.
No datasheet is available for this part.