The 292CNS-T1042Z variable inductor from Toko Denshi features an inductance of 6.8uH with a tolerance of 10%. It has a lead-free construction and is available in a through-hole package. The inductor measures 0.295inch in width and length, and 0.472inch in height. It is not RoHS compliant.
Toko Denshi 292CNS-T1042Z technical specifications.
| Height | 0.472inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7PH |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.