The 292CNS-T1046Z is a variable inductor from Toko Denshi with a nominal inductance of 3.3uH and a minimum quality factor of 40. It is designed for RF inductor applications and has a dual in-line package with 6 terminals. The inductor is not shielded and is part of the 7KM series from the manufacturer. It is tested at a frequency of 7.96 and is suitable for use in various applications.
Sign in to ask questions about the Toko Denshi 292CNS-T1046Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 292CNS-T1046Z technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 7.96 |
| Manufacturer Series | 7KM |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi 292CNS-T1046Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.