The 7KMM variable inductor from Toko Denshi is a radial through hole component with a height of 0.512inch and a length of 0.307inch. It has an inductance of 270nH and a tolerance of 6%. The inductor is packaged in bulk quantities of 100 and is not RoHS compliant.
Toko Denshi 292KNAS-T1033Z technical specifications.
| Package/Case | Radial |
| Height | 0.512inch |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7KMM |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.307inch |
| RoHS | Not Compliant |
No datasheet is available for this part.