
This variable inductor from Toko Denshi features a radial package with a height of 0.512inch and a length of 0.307inch. The inductance is 330nH with a tolerance of 6%. It is available in a package quantity of 100 and is packaged in bulk. The inductor is not RoHS compliant.
Sign in to ask questions about the Toko Denshi 292KNAS-T1034Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 292KNAS-T1034Z technical specifications.
| Package/Case | Radial |
| Height | 0.512inch |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5K |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.232inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 292KNAS-T1034Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
