COIL VARIABLE .47UH TYPE 7KMM
Toko Denshi 292KNAS-T1036Z technical specifications.
| Height | 0.512inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7KMM |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.307inch |
| RoHS | Not Compliant |
No datasheet is available for this part.