
INDUCTOR ADJUST 100NH THRU HOLE
Sign in to ask questions about the Toko Denshi 292SNS-T1366Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 292SNS-T1366Z technical specifications.
| Package/Case | Radial |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7KMM |
| Shielding | Unshielded |
| Tolerance | 6% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 292SNS-T1366Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
