The 7KMM variable inductor from Toko Denshi features a radial package and through hole mount. It has an inductance of 220nH with a tolerance of 6%. The inductor is lead free and available in a bulk packaging quantity of 100. It is not RoHS compliant.
Sign in to ask questions about the Toko Denshi 292SNS-T1368Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 292SNS-T1368Z technical specifications.
| Package/Case | Radial |
| Height | 0.512inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7KMM |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.307inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 292SNS-T1368Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.