COIL VARIABLE .33UH TYPE 5K
Toko Denshi 294SN-T1012Z technical specifications.
| Height | 0.244inch |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 0.236inch |
| Mount | Through Hole, Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5PH |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.236inch |
| RoHS | Not Compliant |
No datasheet is available for this part.