
The Toko Denshi 294SN-T1014Z is a variable inductor with a radial package and through-hole mount. It has an inductance of 680nH and a tolerance of 6%. The inductor is available in bulk packaging and is not RoHS compliant due to the presence of lead. It measures 0.236inch in length and width, and 0.244inch in height.
Sign in to ask questions about the Toko Denshi 294SN-T1014Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 294SN-T1014Z technical specifications.
| Package/Case | Radial |
| Height | 0.244inch |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 0.236inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5PH |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 294SN-T1014Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
