FIXED IND 680NH 140MA 770 OHM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi 300NS-R68M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 770R |
| Height - Seated (Max) | 0.126inch |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 80MHz |
| Series | 43FS |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 300NS-R68M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.