
Toko Denshi 477MS-1035A=P3 technical specifications.
| Bandwidth | 25MHz |
| Frequency | 915MHz |
| Height | 4.5mm |
| Insertion Loss | 2.5dB |
| Lead Free | Contains Lead |
| Length | 11mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 5CHLW |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 477MS-1035A=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.