
Toko Denshi 5HT-83050F-830 technical specifications.
| Bandwidth | 15MHz |
| Frequency | 475MHz |
| Height | 8.3mm |
| Insertion Loss | 4.5dB |
| Insertion Loss | 4dB |
| Lead Free | Lead Free |
| Length | 17mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5HW |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 5HT-83050F-830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.