
INDUCTOR ADJUST 390UH THRU HOLE
Sign in to ask questions about the Toko Denshi 5PNR-T1018Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 5PNR-T1018Z technical specifications.
| Package/Case | Radial |
| Height | 0.217inch |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Length | 0.244inch |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 5CCD |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 5PNR-T1018Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.