This inductor from Toko Denshi features an inductance of 82uH with a tolerance of 5%. It has a nonstandard package and is available in surface mount and through hole configurations. The inductor is packaged individually in cut tape and is part of the 5CCD series.
Toko Denshi 614AN-9820Z=P3 technical specifications.
| Package/Case | Nonstandard |
| Height | 0.217inch |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 0.244inch |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 5CCD |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 614AN-9820Z=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.