INDUCTOR 820UH ADJ 5CCD TYPE SMD
Checking distributor stock and pricing after the page loads.
| Height | 0.205inch |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MC152 |
| Shielding | Unshielded |
| Tolerance | 3% |
| Width | 0.217inch |
| RoHS | Not Compliant |