The 636CY-2R2M=P3 is a shielded ferrite inductor from Toko Denshi with a core material of ferrite and a current rating of 2.66A. It has a nonstandard package case and measures 7.6mm in depth, 3.5mm in height, and 0.299inch in length and width. The inductor is designed for surface mount applications and has a tolerance of 20%. It operates at a test frequency of 100kHz.
Toko Denshi 636CY-2R2M=P3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.96A |
| Current Rating | 2.66A |
| DC Resistance (DCR) | 28mR |
| Depth | 7.6mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max DC Current | 2.66A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D73C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 636CY-2R2M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.