INDUCTOR 4.7UH FIXED D73C SMD
Toko Denshi 636CY-4R7M=P3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.23A |
| Current Rating | 1.96A |
| DC Resistance (DCR) | 43mR |
| Height - Seated (Max) | 0.138inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | D73C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Not Compliant |
No datasheet is available for this part.