The 646CY-151M=P3 shielded fixed inductor from Toko Denshi features a nonstandard package and is rated for 400mA current. It has a DC resistance of 730mR and an inductance of 150uH. The inductor is shielded and has a seated height of 0.201inch. It is available in a surface mount package and is packaged in cut tape quantities.
Sign in to ask questions about the Toko Denshi 646CY-151M=P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 646CY-151M=P3 technical specifications.
| Package/Case | Nonstandard |
| Current | 310mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 730mR |
| Height - Seated (Max) | 0.201inch |
| Inductance | 150uH |
| Length | 0.299inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | D75C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 646CY-151M=P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.