INDUCTOR 470UH D75C TYPE SMD
Toko Denshi 646CY-471M=P3 technical specifications.
| Package/Case | Nonstandard |
| Current | 1A |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.7R |
| Height - Seated (Max) | 0.201inch |
| Inductance | 470uH |
| Length | 0.299inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7GHz |
| Series | D75C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Not Compliant |
No datasheet is available for this part.