This general purpose inductor from Toko Denshi features a nominal inductance of 15uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and is shielded for improved electromagnetic compatibility. The inductor has a dual ended terminal placement and is rated for a maximum current of 0.77A. It is part of the D73LC series from Toko Denshi.
Toko Denshi 817CY-150M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.77 |
| Test Frequency | 0.1 |
| Manufacturer Series | D73LC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.