
The #822LY-101K is an 11mm high radial inductor from Toko Denshi with an inductance of 100uH and a tolerance of 10%. It has a maximum DC current rating of 580mA and a resistance of 280mR. The inductor is packaged in a tray and is RoHS compliant. It is not radiation hardened and its lead/base style is radial with a length of 5mm.
Checking distributor stock and pricing after the page loads.
| Height | 11mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Length | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 580mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 280mR |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Tolerance | 10% |
| RoHS | Compliant |